101U-DPDT-10A-24VAC
Deltrol ControlsElectromechanical Relay 24VAC 72Ohm 10A DPDT Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
101U-DPDT-10A-24VAC
Alias/AKA:
20064-82
RoHS:
No
HTS:
8536410050
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
72 Ohm
Electromechanical Relay 24VAC 72Ohm 10A DPDT Bracket General Purpose Relay
Search Keywords:
101UDPDT10A24VAC
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$52.81
$52.810
5
$47.12
$235.600
10
$45.72
$457.200
25
$43.76
$1,094.000
50
$41.96
$2,098.000
100
$39.61
$3,961.000
250
+
$39.02
$9,755.000
Product Guides