help desk software
DATA SHEET

101U-DPDT-10A-24VDC

Deltrol Controls

Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
101U-DPDT-10A-24VDC
Alias/AKA:
20070-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
The DELTROL CONTROLS part 101U-DPDT-10A-24VDC is an electromechanical relay designed for general purpose use. With a 24VDC coil voltage and a resistance of 480 ohms, this relay is capable of handling up to 10A of current. It features a double-pole double-throw (DPDT) configuration, offering versatile switching capabilities. The relay comes with a bracket for easy installation and is well-suited for applications requiring reliable and efficient control of electrical circuits.
Search Keywords:
101UDPDT10A24VDC
IN STOCK: 53
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.60
$51.600
5
$46.05
$230.250
10
$44.67
$446.700
25
$43.38
$1,084.500
50
$41.00
$2,050.000
100
$38.71
$3,871.000
250 +
$38.13
$9,532.500
Tools/3D Models
Product Guides