105-3PDT-10A-120VAC
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
105-3PDT-10A-120VAC
Alias/AKA:
20110-84
RoHS:
No
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.85 KOhm
The 20110-84 is plug-in octal base general purpose relay with features: class F coil insulation system for 155°C total temperature, coil molded in Polyester for environmental protection, unique armature stop maintains adjustment and gold flash is standard on all contacts. This is common replacement relay for many types of existing equipment.
Search Keywords:
1053PDT10A120VAC
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.43
$24.430
10
$21.80
$218.000
25
$21.15
$528.750
50
$20.54
$1,027.000
100
$18.84
$1,884.000
250
$18.33
$4,582.500
500
+
$18.06
$9,030.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides