help desk software
DATA SHEET

105-3PDT-10A-240VAC

Deltrol Controls

Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
105-3PDT-10A-240VAC
Alias/AKA:
20110-85
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
1053PDT10A240VAC
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.17
$25.170
10
$22.46
$224.600
25
$21.79
$544.750
50
$21.16
$1,058.000
100
$19.40
$1,940.000
250
$18.88
$4,720.000
500 +
$18.60
$9,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides