105ML-DPDT-10A-120AC
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 10A DPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
105ML-DPDT-10A-120AC
Alias/AKA:
20035-83
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.85 KOhm
The DELTROL CONTROLS part 105ML-DPDT-10A-120AC is a reliable and versatile Electromechanical Relay designed for general-purpose applications. This plug-in relay operates at 120VAC and can handle a maximum current of 10A. With a resistance of 1.85KOhm, it ensures efficient and stable performance. This DPDT (Double Pole Double Throw) relay has compact dimensions measuring 49.28x49.28x81.74mm, making it easy to install and integrate into various systems. Trust in DELTROL CONTROLS for a high-quality relay that meets your electrical needs.
Search Keywords:
105MLDPDT10A120AC
IN STOCK:
0
On Order:
115
can ship 12/23/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$250.25
$250.250
3
$226.29
$678.870
5
$221.57
$1,107.850
10
$210.50
$2,105.000
25
+
$188.34
$4,708.500
Product Guides