Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20000-82
Alias/AKA:
BUZZER-24VAC
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Sound Pressure:
74 dBA
Mounting:
Panel Mount
The DELTROL CONTROLS part 20000-82 is an Audio Buzzer designed for use in various applications. With a voltage rating of 24VAC, it emits a loud sound, measuring 74dBA, to effectively alert users of specific events or alarms. This buzzer is equipped with solder lug terminals, allowing for easy and secure connection to electrical circuits. The panel mount design ensures convenient installation on panels or surfaces. Trust the DELTROL CONTROLS part 20000-82 to provide reliable and audible alerts in electrical systems and equipment.
Search Keywords:
2000082
IN STOCK:
304
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$13.75
$68.750
25
$10.91
$272.750
50
$10.68
$534.000
100
$9.87
$987.000
250
$9.67
$2,417.500
500
$9.52
$4,760.000
1,000
+
$9.38
$9,380.000
Product Guides