20034-83
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 10A SPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20034-83
Alias/AKA:
105ML-SPDT-10A-120AC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 10A SPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay
Search Keywords:
2003483
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$112.68
$112.680
5
$104.27
$521.350
10
$101.25
$1,012.500
25
$95.70
$2,392.500
50
$93.15
$4,657.500
100
$89.17
$8,917.000
250
+
$86.88
$21,720.000
Product Guides