20035-83
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 10A DPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20035-83
Alias/AKA:
105ML-DPDT-10A-120AC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.85 KOhm
The DELTROL CONTROLS part 20035-83 is an electromechanical relay designed for general purpose applications. This relay operates on a voltage of 120VAC and features a double pole double throw (DPDT) configuration. With a resistance of 1.85KOhm, it can handle a maximum load current of 10A. The compact dimensions of this relay make it ideal for plug-in installation, measuring 49.28x49.28x81.74mm. It is a reliable and versatile component that can be used in a wide range of electrical and industrial systems.
Search Keywords:
2003583
IN STOCK:
0
On Order:
97
can ship 12/23/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$250.25
$250.250
3
$226.29
$678.870
5
$221.57
$1,107.850
10
$210.50
$2,105.000
25
+
$188.34
$4,708.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
BA-2RV-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
SZL-VL-H
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Rolle...
G4OAC5A
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
3030AN
Proximity Sensor Inductive Automotive 2-Pin