20038-82
Deltrol ControlsElectromechanical Relay 24VDC 315Ohm 10A DPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20038-82
Alias/AKA:
105ML-DPDT-10A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
315 Ohm
Electromechanical Relay 24VDC 315Ohm 10A DPDT (49.28x49.28x81.74)mm Plug-In General Purpose Relay
Search Keywords:
2003882
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$139.85
$139.850
5
$129.42
$647.100
10
$123.87
$1,238.700
25
$118.78
$2,969.500
50
$112.15
$5,607.500
75
$110.46
$8,284.500
100
+
$108.81
$10,881.000
Product Guides