help desk software
DATA SHEET

20064-82

Deltrol Controls

Electromechanical Relay 24VAC 72Ohm 10A DPDT Bracket General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20064-82
Alias/AKA:
101U-DPDT-10A-24VAC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
72 Ohm
Electromechanical Relay 24VAC 72Ohm 10A DPDT Bracket General Purpose Relay
Search Keywords:
2006482
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.81
$52.810
5
$47.12
$235.600
10
$45.72
$457.200
25
$43.76
$1,094.000
50
$41.96
$2,098.000
100
$39.61
$3,961.000
250 +
$39.02
$9,755.000
Tools/3D Models
Product Guides