help desk software
DATA SHEET

20064-85

Deltrol Controls

Electromechanical Relay 240VAC 7.2KOhm 10A DPDT Bracket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20064-85
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 10A DPDT Bracket General Purpose Relay
Search Keywords:
2006485
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.27
$73.270
10
$56.67
$566.700
25
$52.13
$1,303.250
50 +
$50.13
$2,506.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides