20072-84
Deltrol ControlsElectromechanical Relay 110VDC 10KOhm 10A 3PDT Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20072-84
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 10A 3PDT Bracket General Purpose Relay
Search Keywords:
2007284
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$75.45
$75.450
10
+
$24.57
$245.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides