help desk software
DATA SHEET

20106-82

Deltrol Controls

Electromechanical Relay 24VAC 80Ohm 10A SPDT (35.05x35.05x50.8)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20106-82
Alias/AKA:
105-SPDT-10A-24VAC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
80 Ohm
Electromechanical Relay 24VAC 80Ohm 10A SPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2010682
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.51
$67.510
5
$60.68
$303.400
10
$58.99
$589.900
25
$54.47
$1,361.750
50
$53.66
$2,683.000
100
$51.54
$5,154.000
250 +
$50.77
$12,692.500
Tools/3D Models
Product Guides