20106-84
Deltrol ControlsElectromechanical Relay - 120VAC - 2.025KOhm - 10A - SPDT - (35.05x35.05x50.8)mm - Socket General Purpose Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20106-84
Alias/AKA:
105-SPDT-10A-120VAC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.025 KOhm
The 20106-84 is plug-in octal base general purpose relay with features: class F coil insulation system for 155°C total temperature, coil molded in Polyester for environmental protection, unique armature stop maintains adjustment and gold flash is standard on all contacts. This is common replacement relay for many types of existing equipment.
Search Keywords:
2010684
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$70.47
$70.470
5
$62.88
$314.400
10
$61.00
$610.000
25
$55.99
$1,399.750
50
$55.15
$2,757.500
100
$52.87
$5,287.000
250
+
$52.07
$13,017.500
Product Guides