20107-84
Deltrol ControlsElectromechanical Relay - 120VAC - 1.85KOhm - 5A - DPDT - (35.05x35.05x50.8)mm - Socket General Purpose Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20107-84
Alias/AKA:
105-DPDT-5A-120VAC
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.85 KOhm
The 20107-84 is plug-in octal base general purpose relay with features: class F coil insulation system for 155°C total temperature, coil molded in Polyester for environmental protection, unique armature stop maintains adjustment and gold flash is standard on all contacts. This is common replacement relay for many types of existing equipment.
Search Keywords:
2010784
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$87.59
$87.590
5
$81.47
$407.350
10
$79.28
$792.800
25
$75.24
$1,881.000
50
$73.38
$3,669.000
100
$70.31
$7,031.000
250
+
$68.65
$17,162.500
Product Guides