20108-85
Deltrol ControlsElectromechanical Relay 240VAC 7.2KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20108-85
Alias/AKA:
105-DPDT-10A-240VAC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2010885
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.19
$19.190
10
$17.25
$172.500
25
$16.77
$419.250
50
$16.32
$816.000
100
$15.02
$1,502.000
250
$14.65
$3,662.500
500
+
$14.43
$7,215.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides