20110-82
Deltrol ControlsElectromechanical Relay 24VAC 72Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20110-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
72 Ohm
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2011082
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.40
$23.400
10
$21.04
$210.400
25
$20.45
$511.250
50
$19.90
$995.000
100
$18.33
$1,833.000
250
$17.87
$4,467.500
500
+
$17.61
$8,805.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides