20114-82
Deltrol ControlsElectromechanical Relay - 24VDC - 480Ohm - 10A - DPDT - (35.05x35.05x50.8)mm - Socket General Purpose Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20114-82
Alias/AKA:
105-DPDT-10A-24VDC
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
The 20114-82 is plug-in octal base general purpose relay with features: class F coil insulation system for 155°C total temperature, coil molded in Polyester for environmental protection, unique armature stop maintains adjustment and gold flash is standard on all contacts. This is common replacement relay for many types of existing equipment.
Search Keywords:
2011482
IN STOCK:
130
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.19
$80.950
25
$14.67
$366.750
50
$14.01
$700.500
100
$13.41
$1,341.000
250
$12.86
$3,215.000
500
$12.52
$6,260.000
1,000
+
$12.33
$12,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
R10-14D10-110
Electromechanical Relay 110VDC 10KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount