20114-84
Deltrol ControlsElectromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20114-84
Alias/AKA:
105-DPDT-10A-110VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2011484
IN STOCK:
70
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$17.36
$17.360
10
$15.49
$154.900
25
$15.03
$375.750
50
$14.59
$729.500
100
$13.94
$1,394.000
250
$13.37
$3,342.500
500
+
$13.01
$6,505.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
20114-83
Electromechanical Relay 48VDC 1.85KOhm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpos...
CP31E/20
Circuit Protector - 1 Pole - 2A.