20116-81
Deltrol ControlsElectromechanical Relay 12VDC 120Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20116-81
Alias/AKA:
105-3PDT-10A-12VDC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2011681
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.93
$84.650
25
$15.34
$383.500
50
$14.66
$733.000
100
$13.60
$1,360.000
250
$13.04
$3,260.000
500
$12.69
$6,345.000
1,000
+
$12.50
$12,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides