help desk software
DATA SHEET

20116-82

Deltrol Controls

Electromechanical Relay - 24VDC - 480Ohm - 10A - 3PDT - (35.05x35.05x50.8)mm - Socket General Purpose Relay. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20116-82
Alias/AKA:
105-3PDT-10A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
The 20116-82 is plug-in octal base general purpose relay with features: class F coil insulation system for 155°C total temperature, coil molded in Polyester for environmental protection, unique armature stop maintains adjustment and gold flash is standard on all contacts. This is common replacement relay for many types of existing equipment.
Search Keywords:
2011682
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.93
$84.650
25
$15.34
$383.500
50
$14.66
$733.000
100
$13.60
$1,360.000
250
$13.04
$3,260.000
500
$12.69
$6,345.000
1,000 +
$12.50
$12,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides