20117-82
Deltrol ControlsElectromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20117-82
Alias/AKA:
105A-DPDT-10A-24VAC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 55 °C
Coil Resistance:
72 Ohm
Electromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords:
2011782
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.07
$18.070
10
$16.12
$161.200
25
$15.64
$391.000
50
$15.19
$759.500
100
$13.93
$1,393.000
250
$13.56
$3,390.000
500
+
$13.36
$6,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides