help desk software
DATA SHEET

20238-83

Deltrol Controls

Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20238-83
Alias/AKA:
900-(1X)-30A-120VAC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
2023883
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.76
$26.760
10
$23.88
$238.800
25
$23.16
$579.000
50
$21.50
$1,075.000
100
$20.62
$2,062.000
250
$20.07
$5,017.500
500 +
$19.77
$9,885.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides