Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20239-84
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 240VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
2023984
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$53.30
$106.600
5
$38.44
$192.200
10
$36.08
$360.800
25
$33.03
$825.750
50
$31.27
$1,563.500
100
$30.06
$3,006.000
250
+
$29.31
$7,327.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides