Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20244-82
Alias/AKA:
900-(2A)-30A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 24VDC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
2024482
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.53
$27.530
10
$24.57
$245.700
25
$23.84
$596.000
50
$22.13
$1,106.500
100
$21.22
$2,122.000
250
$20.65
$5,162.500
500
+
$20.34
$10,170.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...