help desk software

20245-81

Deltrol Controls

Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20245-81
Alias/AKA:
900-(2C)-30A-12VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
The DELTROL CONTROLS part 20245-81 is a Power Relay rated at 12VDC and 30A with DPDT (Double Pole Double Throw) functionality. The compact size of 84.33mm x 63.5mm x 60.45mm makes it ideal for a variety of applications where space is limited. This reliable and high-quality relay is designed to handle various electrical loads with ease, ensuring smooth and efficient operation.
Search Keywords:
2024581
IN STOCK: 21
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.21
$38.210
5
$34.09
$170.450
10
$33.58
$335.800
25
$32.12
$803.000
50
$30.36
$1,518.000
100
$29.90
$2,990.000
250 +
$29.16
$7,290.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS