help desk software
DATA SHEET

20245-82

Deltrol Controls

Power Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20245-82
Alias/AKA:
900-(2C)-30A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
The DELTROL CONTROLS part 20245-82 is a high-quality power relay designed for robust performance in various applications. With a 24VDC coil voltage and DPDT (double-pole double-throw) configuration, this relay offers reliable switching functionality with a maximum current rating of 30A.The 20245-82 power relay boasts compact dimensions, measuring approximately 84.33mm in length, 63.5mm in width, and 60.45mm in height. Its compact size makes it ideal for installations with limited space availability.Featuring a durable construction, this power relay ensures long-lasting reliability and efficient operation. It is suitable for use in a wide range of industrial, commercial, and residential electrical systems. Whether you need to control motors, lights, heaters, or other high-current devices, the DELTROL CONTROLS 20245-82 power relay offers exceptional performance and versatility. Trust this reliable and compact relay to meet your electrical switching needs.
Search Keywords:
2024582
IN STOCK: 178
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.97
$49.970
5
$49.22
$246.100
10
$47.00
$470.000
25
$44.10
$1,102.500
50
$41.65
$2,082.500
100
$39.20
$3,920.000
250 +
$38.61
$9,652.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides