Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20249-82
Alias/AKA:
900-1C(2A)30A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 24VDC 30A DPST-NO (( 108.21mm 63.5mm
Search Keywords:
2024982
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$65.67
$65.670
5
$58.60
$293.000
10
$56.85
$568.500
25
$54.41
$1,360.250
50
$50.62
$2,531.000
100
$49.27
$4,927.000
250
+
$48.53
$12,132.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides