20307-85
Deltrol ControlsElectromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20307-85
Alias/AKA:
166-DPDT-13A-240VAC
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords:
2030785
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.80
$18.800
10
$16.89
$168.900
25
$16.42
$410.500
50
$15.98
$799.000
100
$14.71
$1,471.000
250
$14.35
$3,587.500
500
+
$14.14
$7,070.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ASW2L20
Switch Selector N.O. DPST 90° Knob 10A Screw Panel Mount
670A-RZ-24
Conn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A
F78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
KUMP-14A18-120
Power Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket
V23134J1053D642
Power Relay 24VDC 70A SPST-NO(25.9x25.9x57.9)mm Bracket