20308-82
Deltrol ControlsElectromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20308-82
Alias/AKA:
166-3PDT-13A-24VAC
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
72 Ohm
The DELTROL CONTROLS Part 20308-82 is a versatile and high-quality electromechanical relay designed for various general purpose applications. This relay operates at 24VAC and has a coil resistance of 72 Ohms, making it suitable for a wide range of electrical systems. The 20308-82 relay features a 3PDT (3 Form C) configuration, allowing it to switch three separate circuits simultaneously. With its robust construction and durable design, this relay can handle a maximum current of 13A, ensuring efficient and reliable performance. Measuring at dimensions of 38.1x34.8x55.88mm, this relay can easily fit into standard socket installations. Its compact size and standardized socket make it simple to integrate into different applications and circuits. Whether used in industrial automation, HVAC systems, or other control applications, the DELTROL CONTROLS Part 20308-82 is a dependable choice for those seeking a high-performing and versatile general-purpose relay.
Search Keywords:
2030882
IN STOCK:
114
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.17
$21.170
10
$18.89
$188.900
25
$18.33
$458.250
50
$17.80
$890.000
100
$16.33
$1,633.000
250
$15.89
$3,972.500
500
+
$15.65
$7,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides