20308-84
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20308-84
Alias/AKA:
166-3PDT-13A-120VAC
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.85 KOhm
The DELTROL CONTROLS part 20308-84 is a versatile electromechanical relay designed to provide reliable and efficient switching in various applications. With an input voltage of 120VAC and a resistance of 1.85KOhm, this relay is capable of handling a maximum current of 13A. Featuring a 3PDT (three pole, double throw) configuration, it offers multiple output connection options for enhanced flexibility. The compact dimensions of 38.1x34.8x55.88mm make it easy to integrate into existing systems. Compatible with a standard socket, this general-purpose relay is a dependable choice for a wide range of industrial and commercial electrical control purposes.
Search Keywords:
2030884
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.55
$20.550
10
$18.34
$183.400
25
$17.79
$444.750
50
$17.28
$864.000
100
$16.33
$1,633.000
250
$15.89
$3,972.500
500
+
$15.65
$7,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20308-82
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Re...
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
200277-4
BLOCK,50 POSN,M SERIES
20308-85
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose...
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount