help desk software
DATA SHEET

20309-81

Deltrol Controls

Electromechanical Relay 12VDC 120Ohm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20309-81
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords:
2030981
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.02
$46.040
10
$22.79
$227.900
25
$22.57
$564.250
50
$22.34
$1,117.000
100
$13.28
$1,328.000
250 +
$12.60
$3,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides