20309-84
Deltrol ControlsElectromechanical Relay 110VDC 10KOhm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20309-84
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords:
2030984
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$51.44
$51.440
5
$28.48
$142.400
10
+
$13.51
$135.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides