20311-81
Deltrol ControlsElectromechanical Relay 12VDC 120Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20311-81
Alias/AKA:
166-3PDT-13A-12VDC
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords:
2031181
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.24
$19.240
10
$17.17
$171.700
25
$16.66
$416.500
50
$16.17
$808.500
100
$14.84
$1,484.000
250
$14.44
$3,610.000
500
+
$14.22
$7,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides