20525-84
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20525-84
Alias/AKA:
166ML-DPDT-10A-120AC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Single Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay
Search Keywords:
2052584
IN STOCK:
2
Ships today, if you order in
On Order:
10
can ship 12/26/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$83.71
$83.710
5
$74.69
$373.450
10
$72.46
$724.600
25
$66.51
$1,662.750
50
$65.51
$3,275.500
100
$62.79
$6,279.000
250
+
$60.37
$15,092.500
Product Guides
CUSTOMERS
ALSO BOUGHT
ASW2K10
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel ...
LW6MB-M2C2MLR
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Conta...
LW6ML-M1C24MG
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 250VAC 250VDC Momentary Contact ...
1453401
Power Terminal Block
CC1453
Cover, (New Design) - For 145exxx Terminal Blocks - Thermoplastic - Snap-on - Black - 3 Po...