20537-81
Deltrol ControlsElectromechanical Relay 12VDC 75Ohm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20537-81
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
75 Ohm
The DELTROL CONTROLS part 20537-81 is an electromechanical relay designed for various industrial applications. With a coil voltage of 12VDC and a resistance of 75 Ohm, this relay offers reliable and efficient performance. It has a double-pole, double-throw (DPDT) configuration, making it suitable for controlling two separate circuits simultaneously. The relay is encapsulated in a compact and durable 38.1x34.8x55.88mm socket, ensuring easy installation and long-lasting operation. Furthermore, it features a magnetic latching mechanism that allows the relay to stay in its switched state even in the absence of power. This feature adds convenience and energy efficiency to your system. With a current rating of 10A, this electromechanical relay is capable of handling moderate to high power loads. Trust DELTROL CONTROLS 20537-81 to deliver reliable switching operation in your industrial applications.
Search Keywords:
2053781
IN STOCK:
24
Ships today, if you order in
On Order:
50
can ship 12/11/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$95.45
$95.450
5
$88.33
$441.650
10
$85.77
$857.700
25
$81.07
$2,026.750
50
$78.91
$3,945.500
100
$77.72
$7,772.000
250
+
$73.31
$18,327.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS