20546-84
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20546-84
Alias/AKA:
166F-DPDT-13A-120VAC
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
13 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.85 KOhm
The DELTROL CONTROLS part 20546-84 is an electromechanical relay designed for general-purpose applications. It operates at a voltage of 120VAC and has a resistance of 1.85KOhm. This relay has a double pole double throw (DPDT) configuration, allowing it to control two separate circuits simultaneously. With a maximum current rating of 13A, it is capable of handling high-power electrical signals. The relay's compact size, measuring at (38.1x34.8x73.66)mm, and flange mounting design make it easy to integrate into various systems and installations. It offers reliable performance and is suitable for a wide range of industrial and commercial applications.
Search Keywords:
2054684
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.39
$26.390
10
$22.45
$224.500
25
$20.95
$523.750
50
$19.70
$985.000
100
$18.54
$1,854.000
250
$18.26
$4,565.000
500
+
$17.98
$8,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.