20547-84
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20547-84
Alias/AKA:
166F-3PDT-13A-120VAC
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2054784
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$22.79
$22.790
10
$20.34
$203.400
25
$19.73
$493.250
50
$19.16
$958.000
100
$17.58
$1,758.000
250
$17.11
$4,277.500
500
+
$16.85
$8,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides