help desk software
DATA SHEET

20547-85

Deltrol Controls

Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20547-85
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2054785
IN STOCK: 0
MOQ for out of Stock Qty:
72
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
72
$67.28
$4,844.160
144
$35.51
$5,113.440
216
$24.42
$5,274.720
288 +
$23.93
$6,891.840
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides