20549-81
Deltrol ControlsElectromechanical Relay 12VDC 120Ohm 5A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20549-81
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 5A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2054981
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$71.19
$71.190
10
$20.88
$208.800
25
$19.39
$484.750
50
$18.10
$905.000
100
+
$17.40
$1,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides