20552-82
Deltrol ControlsElectromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20552-82
Alias/AKA:
166F-DPDT-13A-24VDC
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
13 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
The Deltrol Controls part 20552-82 is an electromechanical relay designed for 24VDC applications with a coil resistance of 480Ohm. This versatile relay features a double pole double throw (DPDT) configuration and a high current rating of 13A, making it suitable for a wide range of general purpose relay applications. With a compact flange design measuring 38.1x34.8x73.66mm, this relay provides reliable and durable performance in various industrial and commercial settings.
Search Keywords:
2055282
IN STOCK:
85
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.19
$80.950
25
$14.67
$366.750
50
$14.01
$700.500
100
$13.41
$1,341.000
250
$12.86
$3,215.000
500
$12.52
$6,260.000
1,000
+
$12.33
$12,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides