20553-82
Deltrol ControlsElectromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20553-82
Alias/AKA:
166F-3PDT-13A-24VDC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
13 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2055382
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.74
$20.740
10
$18.51
$185.100
25
$17.96
$449.000
50
$17.43
$871.500
100
$15.99
$1,599.000
250
$15.56
$3,890.000
500
+
$15.33
$7,665.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides