20601-84
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20601-84
Alias/AKA:
267F-DPDT-15A-120VAC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 65 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2060184
IN STOCK:
6
Can Ship immediately
On Order:
100
can ship 1/27/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$18.24
$18.240
10
$16.28
$162.800
25
$15.79
$394.750
50
$15.33
$766.500
100
$14.07
$1,407.000
250
$13.69
$3,422.500
500
+
$13.49
$6,745.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides