help desk software
DATA SHEET

20606-81

Deltrol Controls

Electromechanical Relay 12VDC 96Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20606-81
Alias/AKA:
267F-SPDT-15A-12VDC
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Coil Resistance:
96 Ohm
Electromechanical Relay 12VDC 96Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2060681
IN STOCK: 8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$13.38
$334.500
50
$12.82
$641.000
100
$11.93
$1,193.000
250
$11.48
$2,870.000
500
$11.19
$5,595.000
1,000 +
$11.03
$11,030.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides