20606-82
Deltrol ControlsElectromechanical Relay 24VDC 375Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20606-82
Alias/AKA:
267F-SPDT-15A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Coil Resistance:
375 Ohm
Electromechanical Relay 24VDC 375Ohm 15A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
2060682
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.31
$76.550
25
$13.88
$347.000
50
$13.25
$662.500
100
$12.30
$1,230.000
250
$11.79
$2,947.500
500
$11.48
$5,740.000
1,000
+
$11.31
$11,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides