help desk software
DATA SHEET

20686-82

Deltrol Controls

Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20686-82
Alias/AKA:
268-DPDT-15A-24VDC
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
N/A
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Coil Resistance:
375 Ohm
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay
Search Keywords:
2068682
IN STOCK: 13
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.55
$82.750
25
$15.00
$375.000
50
$14.33
$716.500
100
$13.30
$1,330.000
250
$12.75
$3,187.500
500
$12.41
$6,205.000
1,000 +
$12.23
$12,230.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides