20844-85
Deltrol ControlsPower Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20844-85
Alias/AKA:
275-F-1-0-2C-240A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 20844-85 is a reliable power relay designed for various industrial applications. With a voltage rating of 240VAC and a current handling capacity of 25A, this double-pole, double-throw (DPDT) relay ensures seamless power transmission. The compact dimensions of 38.1mm x 34.8mm x 73.66mm make it easy to fit into tight spaces. Additionally, this relay features a convenient flange mount design for simple installation. Trust in the high-quality construction of the DELTROL CONTROLS 20844-85 power relay to effectively control the flow of electrical power in your systems.
Search Keywords:
2084485
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$44.00
$44.000
10
$30.79
$307.900
25
$28.55
$713.750
50
$26.41
$1,320.500
100
$24.85
$2,485.000
250
$24.48
$6,120.000
500
+
$24.11
$12,055.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
R11-4-10.0A-B06CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
219-1-29517-101
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 69A - 240VAC.
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount