Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20850-81
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
60(Max) °C
The 20850-81 from Deltrol Controls is heavy duty double pole single throw (DPST) power relay with NO contact configuration and mounting flange. This power relay has 12VDC coil voltage rating and 30A contact current rating.
Search Keywords:
2085081
IN STOCK:
288
Can Ship immediately
MOQ for out of Stock Qty:
72
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$49.13
$49.130
25
$48.39
$1,209.750
50
$47.67
$2,383.500
72
$46.95
$3,380.400
144
$24.86
$3,579.840
216
$17.49
$3,777.840
288
+
$17.14
$4,936.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides