20852-82
Deltrol ControlsPower Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20852-82
Alias/AKA:
275-F-1-0-2C-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 20852-82 is a high-quality power relay designed for various industrial applications. This relay operates at 24VDC and is capable of handling a current up to 25A. It features a DPDT (Double Pole Double Throw) configuration, providing versatile switching capabilities. With its flange mount design, this relay can be easily installed in a compact space. The dimensions of the relay are 38.1mm (length) by 34.8mm (width) by 73.66mm (height), making it suitable for various equipment and machinery. Trust the DELTROL CONTROLS part 20852-82 for reliable and efficient power relay solutions.
Search Keywords:
2085282
IN STOCK:
1,022
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$25.56
$25.560
10
$21.74
$217.400
25
$20.29
$507.250
50
$19.17
$958.500
100
$17.95
$1,795.000
250
$17.68
$4,420.000
500
+
$17.42
$8,710.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides