help desk software
DATA SHEET

20930-81

Deltrol Controls

Power Relay - 12VDC - 25A - DPDT - 38.1mmx34.8mmx56.64mm - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
20930-81
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The 20552-81 is general purpose relay that controls electrical loads. This relay has coil molded in Dupont Rynite® PET, providing Class F temperature insulation.
Search Keywords:
2093081
IN STOCK: 713
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.15
$43.150
5
$40.61
$203.050
25
$36.94
$923.500
50
$34.71
$1,735.500
100
$32.67
$3,267.000
250
$32.18
$8,045.000
500 +
$31.70
$15,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides